
This ferrite shielded inductor features a nonstandard package with a height of 6.5mm and a length of 12.5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum DC current of 10A and has a tolerance of 30%. It is packaged in tape and reel with 500 pieces per reel and is compliant with AEC-Q200.
TDK SLF12565T-2R0N6R2-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.6mR |
| Height | 6.5mm |
| Inductance | 2uH |
| Length | 12.5mm |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 10A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-2R0N6R2-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
