
Surface mount shielded wirewound power inductor with 2µH inductance and 30% tolerance, tested at 1kHz. Features a ferrite core, 6.2A DC current rating, and a low 14mΩ DC resistance. Operates within a -20°C to 105°C temperature range, with a saturation current of 10A. Packaged in tape and reel for automated assembly.
TDK SLF12565T-2R0N6R2-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.2A |
| DC Current | 6.2A |
| DC Resistance (DCR) | 14mR |
| Depth | 12.8mm |
| Height | 6.5mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 2uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12565T-2R0N6R2-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
