TDK SLF12565T-330M2R8 technical specifications.
| Height | 6.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-330M2R8 to view detailed technical specifications.
No datasheet is available for this part.