
Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 3.4A RMS current rating, and 2.8A saturation current. DC resistance is 48.72mΩ. Operates within a -40°C to 105°C temperature range and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel.
TDK SLF12565T-330M2R8-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 48.72mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| Saturation Current | 2.8A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-330M2R8-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.