This ferrite inductor features a 330uH inductance value with a 20% tolerance and a maximum DC current rating of 870mA. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The inductor is shielded and has a nonstandard package case. It meets AEC-Q200 ratings.
TDK SLF12565T-331MR87-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 592.8mR |
| Height | 6.5mm |
| Inductance | 330uH |
| Length | 12.5mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0.593R |
| Saturation Current | 870mA |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.112877oz |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-331MR87-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.