This is a general purpose inductor with a nominal inductance of 47uH and a maximum rated current of 2.8A. It has a DC resistance of 0.0578 ohms and is shielded. The inductor is designed for high current applications and is available in a 6.5mm x 12.5mm x 12.5mm package with dual-ended terminals. The operating temperature range is from -20 to 105 degrees Celsius.
TDK SLF12565T-470M2R4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0578 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SLF12565T-470M2R4 to view detailed technical specifications.
No datasheet is available for this part.