This is a ferrite shielded inductor with a 470uH inductance rating and a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum DC current of 700mA and is packaged in a nonstandard case with a surface mount termination. It meets the AEC-Q200 rating and is available in a tape and reel packaging with 500 units per package.
TDK SLF12565T-471MR70-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 924mR |
| Height | 6.5mm |
| Inductance | 470uH |
| Length | 12.5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0.924R |
| Saturation Current | 700mA |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.112877oz |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-471MR70-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.