Surface mount shielded wirewound power inductor featuring 68µH inductance with a 20% tolerance, tested at 1kHz. This ferrite core component offers a maximum DC current rating of 2.4A and a low DC resistance of 94.4mΩ. Operating within a temperature range of -20°C to 105°C, it is lead-free and RoHS compliant. The inductor is supplied in tape and reel packaging.
TDK SLF12565T-680M2R0-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 94.4mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12565T-680M2R0-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
