TDK SLF12565T-7R0N5R0 technical specifications.
| Current Rating | 5A |
| Inductance | 7uH |
| Inductance Tolerance | 30% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12565T-7R0N5R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.