
Surface mount shielded wirewound power inductor featuring 7µH inductance with a 30% tolerance, tested at 1kHz. This component offers a 5A DC current rating and a saturation current of 5.7A, with a low DC resistance of 21.2mΩ. Constructed with a ferrite core, it operates within a temperature range of -20°C to 105°C and is supplied in tape and reel packaging.
TDK SLF12565T-7R0N5R0-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 21.2mR |
| Depth | 12.8mm |
| Height | 0.256inch |
| Inductance | 7uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.7A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12565T-7R0N5R0-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
