Shielded, surface mount general purpose inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 4A rated current, and 26.3mΩ DC resistance. Operates from -40°C to 105°C, with dimensions of 12.5mm (L) x 12.8mm (W) x 7.5mm (H). RoHS compliant and supplied on tape and reel.
TDK SLF12575T-220M4R0-PF technical specifications.
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 26.3mR |
| Depth | 12.8mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 4A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-220M4R0-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
