TDK SLF12575T-3R9N6R7 technical specifications.
| Current Rating | 6.7A |
| Inductance | 3.9uH |
| Inductance Tolerance | 30% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12575T-3R9N6R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.