
Surface mount shielded wirewound power inductor featuring 3.9µH inductance with a 30% tolerance, tested at 1kHz. This component offers a high current rating of 6.7A (rated max 9A) and a low DC resistance of 12.5mΩ. Constructed with a ferrite core, it operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
TDK SLF12575T-3R9N6R7-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.7A |
| DC Resistance (DCR) | 12.5mR |
| Depth | 12.8mm |
| Height | 0.295inch |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-3R9N6R7-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
