The SLF-H 470uH inductor features a ferrite core and a maximum operating temperature of 125°C. It has a DC resistance of 720mR and a saturation current of 800mA. The inductor is shielded and rated for surface mount applications. It is compliant with AEC-Q200 and RoHS standards.
TDK SLF12575T-471MR80-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 720mR |
| Height | 7.5mm |
| Inductance | 470uH |
| Length | 12.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0.72R |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.126986oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-471MR80-H to view detailed technical specifications.
No datasheet is available for this part.