TDK SLF12575T-5R6N6R3 technical specifications.
| Current Rating | 6.3A |
| Inductance | 5.6uH |
| Inductance Tolerance | 30% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12575T-5R6N6R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.