Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance, designed for automotive applications and AEC-Q200 qualified. Features a ferrite core, 2.4A maximum DC current rating, 2A saturation current, and a low 93.36mΩ DC resistance. Operates across a wide temperature range of -40°C to 105°C. Packaged in tape and reel for efficient automated assembly.
TDK SLF12575T-680M2R0-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 93.36mR |
| Height | 7.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF12575T-680M2R0-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.