The TDK SLF12575T-6R8N5R9 is a fixed inductor with a current rating of 5.9A and an inductance of 6.8uH. It has a tolerance of 30% and operates within a temperature range of -20°C to 105°C. The inductor is designed for surface mount applications and has dimensions of 7.5mm in height, 12.5mm in length, and 12.5mm in width.
TDK SLF12575T-6R8N5R9 technical specifications.
| Current Rating | 5.9A |
| Height | 7.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF12575T-6R8N5R9 to view detailed technical specifications.
No datasheet is available for this part.