TDK SLF6025T-100M1R0 technical specifications.
| Height | 2.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF6025T-100M1R0 to view detailed technical specifications.
No datasheet is available for this part.