TDK SLF6028T-100M1R3 technical specifications.
| Case Code (Metric) | 6028 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 63.8mR |
| Height | 2.8mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 1.3A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF6028T-100M1R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.