
The TDK SLF6028T-101MR42 is a ferrite shielded inductor with a nonstandard package and surface mount configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is not RoHS compliant and contains lead. It has a saturation current of 420mA and a tolerance of 20%. The inductor is designed for use in a variety of applications, including those requiring high-frequency operation.
TDK SLF6028T-101MR42 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 516mR |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 420mA |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF6028T-101MR42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.