
The SLF6028T-150M1R0 is a shielded surface mount inductor from TDK with a ferrite core material and 15uH inductance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor has a saturation current of 1A and a tolerance of 20%. It is available in a nonstandard package with a cut tape packaging and is not RoHS compliant.
TDK SLF6028T-150M1R0 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 89.4mR |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1A |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF6028T-150M1R0 to view detailed technical specifications.
No datasheet is available for this part.