
Surface mount shielded wirewound power inductor with 150µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 500mA current rating, 0.78Ω DCR, and 340mA saturation current. Operates within a -40°C to 85°C temperature range, housed in a 2424 package with SMD/SMT termination. This RoHS compliant component is supplied on tape and reel.
TDK SLF6028T-151MR34-PF technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 780mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.78R |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6028T-151MR34-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
