
This shielded ferrite inductor features a nonstandard package and a core material of ferrite. It has a DC resistance of 124.8 milliohms and an inductance of 22 microhenries. The inductor is designed for surface mount applications and operates over a temperature range of -40°C to 105°C. It is not RoHS compliant and contains lead.
TDK SLF6028T-220MR77 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 124.8mR |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 770mA |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF6028T-220MR77 to view detailed technical specifications.
No datasheet is available for this part.
