
Surface mount shielded wirewound power inductor featuring 220µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a DC resistance of 1.176Ω and a current rating of 380mA, with a saturation current of 260mA. Designed for surface mounting with a 6028 metric case code, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
TDK SLF6028T-221MR26-PF technical specifications.
| Case Code (Metric) | 6028 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Resistance (DCR) | 1.176R |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.176R |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6028T-221MR26-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.