
Surface mount shielded wirewound power inductor featuring 33µH inductance with a 20% tolerance, tested at 100kHz. This component offers a 1.1A current rating and a DC resistance of 177.6mΩ, with a maximum DC current of 690mA. Constructed with a ferrite core, it operates within a temperature range of -40°C to 105°C and is packaged in a 6028 metric case size.
TDK SLF6028T-330MR69-PF technical specifications.
| Case Code (Metric) | 6028 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 177.6mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 690mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 690mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 690mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6028T-330MR69-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
