
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 920mA current rating, and 252mΩ DC resistance. Operates from -40°C to 105°C, with a 590mA saturation current. Packaged in tape and reel for automated assembly.
TDK SLF6028T-470MR59-PF technical specifications.
| Case Code (Metric) | 6028 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 920mA |
| DC Resistance (DCR) | 252mR |
| Depth | 6mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 590mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 590mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6028T-470MR59-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
