
Surface mount, shielded, wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 500mA rated DC current, and 0.348Ω maximum DC resistance. Operates from -40°C to 105°C and is supplied in tape and reel packaging.
TDK SLF6028T-680MR50-PF technical specifications.
| Case Code (Metric) | 6028 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 348mR |
| Depth | 6.2mm |
| Height | 2.8mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6028T-680MR50-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
