
Surface mount, shielded wirewound power inductor with 6.8uH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, 1.5A rated DC current, and a low DC resistance of 35.4mR. Housed in a 6028 metric case (2424 package), this component offers a wide operating temperature range from -40°C to 105°C and is RoHS compliant.
TDK SLF6028T-6R8M1R5-PF technical specifications.
| Case Code (Metric) | 6028 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 35.4mR |
| Depth | 6.2mm |
| Height | 2.8mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6028T-6R8M1R5-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
