
General purpose shielded inductor with 15µH inductance and 20% tolerance. Features a ferrite core, surface mount termination, and a 2.2A RMS current rating. Operates from -40°C to 105°C with a DC resistance of 71.4mΩ. Dimensions include a 4.5mm height, 0.236-inch length, and 0.236-inch width. This RoHS compliant component is supplied on tape and reel.
TDK SLF6045T-150M1R3-3PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 71.4mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.3A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6045T-150M1R3-3PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
