General purpose, shielded, surface mount inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.1A rated DC current, and 1.8A RMS current. Operates from -40°C to 105°C with a low DC resistance of 98.4mΩ. Packaged in tape and reel for automated assembly.
TDK SLF6045T-220M1R1-3PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 98.4mR |
| Height | 4.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6045T-220M1R1-3PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
