TDK SLF6045T-3R3N2R8-3PF technical specifications.
| Case Code (Metric) | 6045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27.95mR |
| Height | 4.5mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6045T-3R3N2R8-3PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
