
Surface mount, shielded wirewound power inductor with 4.7µH inductance and 30% tolerance, operating at 100kHz. Features a 3.2A RMS current rating, 2.4A saturation current, and 34.45mΩ DC resistance. Constructed with a ferrite core, this component is RoHS compliant and operates within a -40°C to 105°C temperature range.
TDK SLF6045T-4R7N2R4-3PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Current | 3.2A |
| DC Resistance (DCR) | 34.45mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6045T-4R7N2R4-3PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
