
Surface mount wirewound power inductor featuring 6.8µH inductance with a 30% tolerance, designed for high-frequency applications up to 100kHz. This shielded ferrite core component offers a maximum DC current rating of 2A and an RMS current of 2.8A, with a low DC resistance of 42.9mΩ. Operating across a wide temperature range from -40°C to 105°C, it is housed in a 2424 package with SMD/SMT terminations, supplied on tape and reel.
TDK SLF6045T-6R8N2R0-3PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 42.9mR |
| Height | 4.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 2A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF6045T-6R8N2R0-3PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
