
The SLF7030T-150M1R0-PF is a ferrite inductor from TDK with a nonstandard package and surface mount termination. It has a maximum DC current rating of 1A and operates within a temperature range of -40°C to 85°C. The inductor features a shielding and is lead-free and RoHS compliant. It has a DC resistance of 84mR and an inductance of 15uH, with a tolerance of 20%. The inductor is available on tape and reel.
TDK SLF7030T-150M1R0-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 84mR |
| Depth | 7mm |
| Height | 3mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7030T-150M1R0-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.