
This shielded ferrite inductor from TDK features a nonstandard package with a depth of 7mm, height of 3mm, and a length of 7mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is lead free and RoHS compliant.
TDK SLF7030T-4R7M1R6-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36mR |
| Depth | 7mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7030T-4R7M1R6-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
