
Surface mount shielded wirewound power inductor with 1mH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 130mA rated current, and 5.736 Ohm DC resistance. Operates from -20°C to 105°C and is housed in a 7032 metric case. This lead-free, RoHS compliant component is supplied on tape and reel.
TDK SLF7032T-102MR13-2PF technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Resistance (DCR) | 5.736R |
| Depth | 7.2mm |
| Height | 0.126inch |
| Height - Seated (Max) | 0.134inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 130mA |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7032T-102MR13-2PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
