TDK's SLF7032T-150M1R1-2PF is a ferrite shielded inductor with a 15uH inductance value and 90mR DC resistance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is lead-free and RoHS compliant, and is packaged in a 2828 surface mount package.
TDK SLF7032T-150M1R1-2PF technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 7.2mm |
| Height | 3.2mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.1A |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7032T-150M1R1-2PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
