Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 960mA DC current rating, and 110mΩ maximum DC resistance. Operates within a -40°C to 105°C temperature range and is supplied on tape and reel.
TDK SLF7032T-220MR96-2PF technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 960mA |
| DC Resistance (DCR) | 110mR |
| Depth | 7.2mm |
| Height | 3.2mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 960mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 960mA |
| RoHS Compliant | Yes |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7032T-220MR96-2PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
