TDK SLF7032T-3R3M1R9-2 technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27.6mR |
| Height | 3.2mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF7032T-3R3M1R9-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
