
The SLF7032T-470MR67-2 is a shielded surface mount inductor from TDK with a core material of ferrite and a case code of 7032. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 288mR and an inductance of 47uH with a tolerance of 20%. It is available in a nonstandard package with a height of 3.2mm and a length and width of 7mm.
TDK SLF7032T-470MR67-2 technical specifications.
| Case Code (Metric) | 7032 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 288mR |
| Height | 3.2mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF7032T-470MR67-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.