TDK SLF7045T-100M1R3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 43.2mR |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Max DC Current | 1.78A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 1.3A |
| Series | SLF |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF7045T-100M1R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.