TDK SLF7045T-100M1R3-2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.78A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.036(Typ)Ohm |
| Product Length | 7.2mm |
| Height | 4.8mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SLF7045T-100M1R3-2 to view detailed technical specifications.
No datasheet is available for this part.