
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 1.5A rated DC current, and 1.46A RMS current. Operates within a -40°C to 125°C temperature range and has a low DC resistance of 81.6mΩ. Designed for automotive applications with AEC-Q200 qualification. Measures 7mm x 7mm x 4.5mm.
TDK SLF7045T-150M1R5-H technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 81.6mR |
| Height | 4.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Rated Current-Max | 1.5A |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.46A |
| Saturation Current | 1.5A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-150M1R5-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
