Surface mount, shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.3A saturation current, and 1.25A RMS current. Operates from -40°C to 125°C and has a DC resistance of 98.4mΩ. Rated AEC-Q200 and RoHS compliant, supplied in tape and reel packaging.
TDK SLF7045T-220M1R3-H technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 98.4mR |
| Height | 4.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-220M1R3-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
