
Surface mount, shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 1.1A saturation current, and 1.11A RMS current. DC resistance is 144mΩ. Operates from -40°C to 125°C and meets AEC-Q200 automotive standards. Housed in a 7045 metric case with dimensions of 7mm x 7mm x 4.5mm.
TDK SLF7045T-330M1R1-H technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 144mR |
| Height | 4.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.11A |
| Saturation Current | 1.1A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-330M1R1-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
