
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 2.3A RMS current rating, and 2.2A saturation current. Operates across a -40°C to 125°C temperature range with a low DC resistance of 33.6mΩ. Housed in a 7045 metric case size with dimensions of 7mm x 7mm x 4.5mm, supplied on tape and reel.
TDK SLF7045T-3R3M2R2-H technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33.6mR |
| Height | 4.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| Saturation Current | 2.2A |
| Series | SLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-3R3M2R2-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.