Shielded, ferrite-core, general-purpose inductor with 3.3µH inductance and 20% tolerance. Features a 2.5A rated current, 2.3A RMS current, and 2.3A DC current rating. Surface mountable with a low 20mΩ DC resistance. Operates across a -40°C to 85°C temperature range.
TDK SLF7045T-3R3M2R5-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 20mR |
| Depth | 7.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-3R3M2R5-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
