
Surface mount shielded wirewound power inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 310mA RMS current rating, and 220mA saturation current. DC resistance is 1.26Ω, tested at 100kHz. Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
TDK SLF7045T-471MR22-PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Resistance (DCR) | 1.26R |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 220mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 310mA |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-471MR22-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
