
General purpose, shielded, surface mount inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 2.5A rated current, and 46.9mΩ DC resistance. Operates from -40°C to 105°C and is housed in a 7055 metric case code. SMD/SMT termination and tape and reel packaging.
TDK SLF7055T-100M2R5-3PF technical specifications.
| Case Code (Metric) | 7055 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 46.9mR |
| Height | 5.5mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7055T-100M2R5-3PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
