This TDK inductor features a current rating of 1.6A and an inductance of 15uH with a tolerance of 20%. It measures 7mm in length, 7mm in width, and 5.5mm in height. The inductor operates within a temperature range of -20°C to 85°C and is lead-free.
TDK SLF7055T-150M1R6-PF technical specifications.
| Current Rating | 1.6A |
| Height | 5.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7055T-150M1R6-PF to view detailed technical specifications.
No datasheet is available for this part.